This single op-amp is a POWER amplifier with a gain bandwidth product of 3MHz and a bandwidth of 30kHz. It has an input bias current of 50pA and an input offset voltage of 25mV. The device operates over a temperature range of -25°C to 85°C and is available in a SOP package. It is RoHS compliant and part of the Apex Precision Power series.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 30kHz |
| Package/Case | SOP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25mV |
| Max Dual Supply Voltage | 175V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 120mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| Technology | BICMOS |
| Voltage Gain | 96dB |
| RoHS | Compliant |