The PA241DW is a single-channel power amplifier from Cirrus Logic's Apex Precision Power series. It features a gain bandwidth product of 3MHz and a voltage gain of 96dB. The amplifier operates over a wide temperature range of -25°C to 85°C and is available in a through-hole SIP package. It is RoHS compliant and suitable for use in a variety of applications requiring high precision and reliability.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 25mV |
| Max Dual Supply Voltage | 175V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 120mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| Technology | BICMOS |
| Voltage Gain | 96dB |
| RoHS | Compliant |
