Dual operational amplifier IC featuring a 3MHz gain bandwidth product and 30kHz bandwidth. This power amplifier offers a high voltage gain of 96dB, a slew rate of 30V/µs, and a maximum output current of 120mA per channel. Designed for surface mount applications in a SOP package, it operates with dual supply voltages ranging from 50V to 175V. The IC utilizes BIFET technology and has an input bias current of 50pA.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 30kHz |
| Package/Case | SOP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25mV |
| Max Dual Supply Voltage | 175V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 120mA |
| Max Supply Voltage | 175V |
| Min Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 120mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| Technology | BIFET |
| Voltage Gain | 96dB |
| RoHS | Compliant |