IC Opamp Power 1 Circuit DDPAK-7
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 12mV |
| Max Dual Supply Voltage | 175V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 32V/µs |
| Voltage Gain | 103dB |
| RoHS | Not CompliantNo |