
High-performance linear operational amplifier featuring a 1MHz gain bandwidth product and 115dB voltage gain. This single-channel, through-hole mounted power amplifier offers a 10A output current per channel and operates with dual supply voltages ranging from 10V to 36V. With a 16kHz bandwidth and 2.6V/µs slew rate, it provides a 70dB common mode rejection ratio and a 5mV input offset voltage. Packaged in a TO-3 case, this bipolar technology device is suitable for applications requiring robust amplification.
Cirrus Logic PA51 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 16kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 36V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.6V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 115dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic PA51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
