
Single-channel, bipolar operational amplifier designed for high-power applications. Features a 1MHz gain bandwidth product and 16kHz bandwidth, with a high voltage gain of 115dB and a substantial output current of 10A per channel. Operates with dual supply voltages ranging from 10V to 40V, offering a common mode rejection ratio of 80dB. Packaged in a TO-3 through-hole mount for robust thermal management.
Cirrus Logic PA51A technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 16kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.6V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 115dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic PA51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
