The PA51M is a single-channel bipolar power amplifier with a gain bandwidth product of 1MHz and an input bias current of 15nA. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply current of 2.6mA. The amplifier is available in a TO-3-8 package with a through-hole mount. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 36V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.6V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 94dB |
| RoHS | Not Compliant |