
The PA60EU is a dual bipolar power amplifier from Cirrus Logic, featuring a gain bandwidth product of 1.4MHz and a slew rate of 1.4V/µs. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This amplifier is suitable for applications requiring high output current and voltage gain, with a maximum operating supply voltage of 30V and a maximum output current of 1.5A per channel.
Cirrus Logic PA60EU technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 13.6kHz |
| Package/Case | SIP |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic PA60EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.