
The PA61 is a single-channel, bipolar power amplifier with a common mode rejection ratio of 74dB and a gain bandwidth product of 1MHz. It operates from a dual supply voltage of 10V to 45V and has an input bias current of 12nA. The amplifier can handle an output current of 10A per channel and has a slew rate of 2.8V/µs. It is available in a TO-3-8 package, which is mounted through a hole and packaged in a rail or tube. The PA61 is not radiation hardened and is not RoHS compliant. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 108dB |
| RoHS | Not CompliantNo |
