The PA61A is a single-channel, bipolar power amplifier with a gain bandwidth product of 1 MHz and a slew rate of 2.8 V/µs. It operates from a dual supply voltage of 10 to 45 V and has an input bias current of 10 nA and an input offset voltage of 1 mV. The amplifier can supply up to 10 A of output current per channel and has an operating temperature range of -25 to 85°C. It is available in a TO-3-8 package and is packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 108dB |
| RoHS | Not Compliant |