Single-channel, general-purpose power operational amplifier with a 1MHz gain bandwidth product and 200kHz bandwidth. Features a 120dB voltage gain, 350V/µs slew rate, and 75mA output current per channel. Operates with dual supply voltages from 10V to 100V, drawing 700µA quiescent current. Housed in a 12-pin SIP package for through-hole mounting, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 200kHz |
| Package/Case | SIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 8.5pA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 75mA |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 350V/µs |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |