The PA73 is a single-channel power amplifier with a gain bandwidth product of 1MHz and a common mode rejection ratio of 70dB. It operates from a dual supply voltage of 10V to 30V and has an input bias current of 15nA. The amplifier is packaged in a TO-3-8 case and is mounted through a hole. It can supply up to 5A of current per channel and has an operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.6V/µs |
| Voltage Gain | 113dB |
| RoHS | Not CompliantNo |
