Dual-channel, general-purpose power amplifier IC featuring a 1.4MHz gain bandwidth product and 1.4V/µs slew rate. This through-hole mounted component offers a 100dB voltage gain and 2.5A output current per channel, with a maximum dual supply voltage of 20V and a maximum single supply voltage of 40V. Operating within a -25°C to 85°C temperature range, it boasts a 60dB common mode rejection ratio and 100nA input bias current. The amplifier utilizes BIPOLAR technology and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 13.6kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 2.5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |