Dual-circuit, single-channel power operational amplifier in a TO-3-8 package. Features a 1.4MHz gain bandwidth product and a 1.4V/µs slew rate. Offers 100dB voltage gain and 60dB common mode rejection ratio. Operates with dual supply voltages from 2.5V to 20V or single supply from 5V to 40V, with a typical operating supply current of 18mA. Provides 3A output current per channel. Through-hole mountable, RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 3A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |