
Dual linear operational amplifier featuring a 40V maximum supply voltage and 3A output current. This power amplifier offers a 1.4MHz gain bandwidth product and 75dB voltage gain. With a 60dB common mode rejection ratio and 14mV input offset voltage, it operates across a wide temperature range of -55°C to 125°C. The through-hole mounted TO-3-8 package houses two bipolar circuits, each capable of 2.5A output current per channel.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 14mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 2.5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Apex Precision Power® |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 75dB |
| RoHS | Compliant |