Dual general-purpose power operational amplifier, featuring a 1.4MHz gain bandwidth product and 1.4V/µs slew rate. This surface mount IC offers 100dB voltage gain and 1.5A output current per channel, operating from a 2.5V to 40V supply range. With a 60dB common mode rejection ratio and 1mV input offset voltage, it is housed in a TO-263-8 package.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 1.5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |