Dual operational amplifier IC featuring a 1.4MHz gain bandwidth product and 1.4V/µs slew rate. This power amplifier offers a 100dB voltage gain and 60dB common mode rejection ratio, with a maximum output current of 1.5A per channel. Designed for through-hole mounting in a TO-220 package, it operates with dual supply voltages from +/-2.5V to +/-20V or single supply from 5V to 40V. The component boasts a 13.6kHz bandwidth and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 13.6kHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 1.5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |