
Dual linear operational amplifier featuring a 1.4MHz gain bandwidth product and 100dB voltage gain. This power amplifier offers 3A output current per channel and operates with dual supply voltages from ±2.5V to ±20V, or single supply from 5V to 40V. Key specifications include a 1.4V/µs slew rate, 500µV input offset voltage, and 100nA input bias current. Packaged in a TO-3-8 through-hole mount, this BIPOLAR technology device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 3A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
