
High-speed operational amplifier featuring a 1MHz gain bandwidth product and 350V/µs slew rate. This single-channel, surface-mount device offers a maximum output current of 200mA and a wide operating supply voltage range up to 300V, with a maximum dual supply voltage of 175V. It boasts a high 120dB voltage gain and 90dB common mode rejection ratio, suitable for demanding applications. Operating from 10V to 350V supply, it functions across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 200kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 8.5pA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 175V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 350V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 300V |
| Output Current per Channel | 150mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 350V/µs |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |