High-performance single-channel power operational amplifier with a 1MHz gain bandwidth product and 350V/µs slew rate. Features a wide operating supply voltage range from 10V to 175V, supporting dual supplies up to ±175V. Delivers 150mA output current per channel and operates across a temperature range of -40°C to 125°C. This BIFET technology amplifier is housed in a 12-pin SIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 200kHz |
| Package/Case | SIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 8.5pA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 175V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 175V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 150mA |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 350V/µs |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |