Dual operational amplifier featuring a 1MHz gain bandwidth product and 200kHz bandwidth. This MOS BIFET technology amplifier offers a 120dB voltage gain, 90dB common mode rejection ratio, and a 350V/µs slew rate. It operates with a wide supply voltage range from 10V to 350V, with a typical operating supply current of 700µA. The device provides 150mA output current per channel and has a low input bias current of 8.5pA and an input offset voltage of 8mV. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component is designed for high-performance applications.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 200kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 8.5pA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 175V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 350V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 300V |
| Output Current per Channel | 150mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 350V/µs |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |