
The PA81J is a single-channel power amplifier from Cirrus Logic's Apex Precision Power series. It features a BIFET technology and a gain bandwidth product of 5MHz. The amplifier operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 75V. The device is packaged in a TO-3-8 case and is mounted through a hole. It is RoHS compliant and suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 75V |
| Min Dual Supply Voltage | 32V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 116dB |
| RoHS | Compliant |
