The PA84 is a single-channel power amplifier with a gain bandwidth product of 75MHz and a voltage gain of 120dB. It operates from a dual supply voltage of 15V to 150V and consumes 5.5mA of current. The amplifier has an input bias current of 5pA and an input offset voltage of 1.5mV. It can supply an output current of up to 40mA per channel and is available in a TO-3-8 package with a through-hole mount. The PA84 is RoHS compliant and operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 150V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 200V/µs |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |