
The PA84A is a single-channel power amplifier with a gain bandwidth product of 75MHz and a maximum operating temperature of 85°C. It features a maximum dual supply voltage of 150V and a minimum dual supply voltage of 15V. The amplifier is packaged in a TO-3-8 case and is mounted through a hole. It operates with an input bias current of 3pA and an input offset voltage of 500uV. The device is RoHS compliant and has a packaging type of rail/tube.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 150V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 200V/µs |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
