The PA84M is a single-channel power amplifier with a gain bandwidth product of 75MHz. It features an input bias current of 5pA and an input offset voltage of 1.5mV. The amplifier operates over a temperature range of -55°C to 125°C and is available in a TO-3-8 package with through-hole mounting. The device is RoHS compliant and part of the Apex Precision Power series.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 150V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 200V/µs |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |