
High-performance single-channel operational amplifier featuring a 100MHz gain bandwidth product and a 1000V/µs slew rate. This linear op-amp offers a 300kHz bandwidth, 111dB voltage gain, and a 90dB common mode rejection ratio. Designed for through-hole mounting in a TO-3 package, it operates with dual supply voltages from ±15V to ±225V, delivering 200mA output current per channel. Key specifications include 500µV input offset voltage and 5pA input bias current, with an operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 300kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 225V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1000V/µs |
| Technology | FET |
| Voltage Gain | 111dB |
| RoHS | Compliant |
