General purpose operational amplifier IC featuring a 1MHz gain bandwidth product and 350V/µs slew rate. This single-channel, single-amplifier device operates with a wide dual supply voltage range from ±10V to ±125V, supporting a maximum operating supply voltage of 125V. It delivers 150mA output current per channel and boasts a high voltage gain of 120dB. The BIFET technology contributes to a low input bias current of 8.5pA. Packaged in a 12-pin SIP for through-hole mounting, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 200kHz |
| Package/Case | SIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 8.5pA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 125V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 125V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 100V |
| Output Current per Channel | 150mA |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 350V/µs |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |