
High-performance single-channel operational amplifier featuring a 2.1MHz gain bandwidth product and 6kHz bandwidth. This linear op-amp offers a 111dB voltage gain, 90dB common mode rejection ratio, and a low 5pA input bias current. Designed for through-hole mounting in a TO-3 package, it operates with dual supply voltages from ±15V to ±225V, drawing 1.7mA quiescent current. Maximum output current per channel is 100mA, with a slew rate of 30V/µs.
Cirrus Logic PA88 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 6kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 225V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 225V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| Technology | FET |
| Voltage Gain | 111dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic PA88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
