
The PA88A is a single-channel power amplifier from Cirrus Logic, featuring a gain bandwidth product of 2.1MHz and an output current of 100mA. It operates over a temperature range of -25°C to 85°C and is available in a TO-3-8 package with through-hole mounting. The amplifier is RoHS compliant and part of the Apex Precision Power series, with a slew rate of 30V/µs and a voltage gain of 111dB.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 225V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| Technology | FET |
| Voltage Gain | 111dB |
| RoHS | Compliant |
