IC Opamp Power 1 Circuit 12DIP
Cirrus Logic PA89 technical specifications.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 600V |
| Min Dual Supply Voltage | 75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 75mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 16V/µs |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.