
High-performance linear operational amplifier featuring a 400V maximum dual supply voltage and 5A output current. This single-channel, BIFET technology amplifier offers an 18MHz bandwidth and 50V/µs slew rate. With 111dB voltage gain and 80dB common mode rejection ratio, it delivers precise amplification. Designed for through-hole mounting in a SIP package, it operates across a -25°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 18MHz |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 4A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Voltage Gain | 111dB |
| RoHS | Not CompliantNo |
