
Cirrus Logic PA93 technical specifications.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 8A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Voltage Gain | 111dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic PA93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.