The PA95 is a single-channel power amplifier from Cirrus Logic, featuring a common mode rejection ratio of 80dB and a gain bandwidth product of 10MHz. It operates over a temperature range of -25°C to 85°C and has a maximum dual supply voltage of 450V. The amplifier is available in a SIP package and is suitable for applications requiring a high level of precision and power. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 450V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 100mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| Technology | BIFET |
| Voltage Gain | 118dB |
| RoHS | Not CompliantNo |