Operational Amplifiers - Op Amps Power Op Amp 300 V 15A
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 150V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 1.5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Voltage Gain | 114dB |
| RoHS | Compliant |