The PB51A is a single-channel power amplifier from Cirrus Logic's Apex Precision Power series. It features a -3db bandwidth of 1MHz and can supply up to 2A of output current. The amplifier operates over a temperature range of -25°C to 85°C and is available in a through-hole SIP package. The PB51A is RoHS compliant and suitable for use in a variety of applications. It has a maximum operating supply voltage of 150V and a minimum operating supply voltage of 15V.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 1MHz |
| Amplifier Type | POWER |
| Package/Case | SIP |
| Input Offset Voltage (Vos) | 750mV |
| Max Dual Supply Voltage | 150V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 100V/µs |
| Technology | BIFET |
| RoHS | Compliant |