General purpose power operational amplifier IC with a single circuit and one channel. Features a 1MHz -3dB bandwidth and 320kHz bandwidth, with a 100V/µs slew rate. Operates with dual supply voltages from 15V to 150V, and a single supply voltage from 15V to 150V. Offers a maximum output current of 1.5A per channel. Packaged in a TO-3 through-hole mount case.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 1MHz |
| Amplifier Type | POWER |
| Bandwidth | 320kHz |
| Package/Case | TO-3 |
| Input Offset Voltage (Vos) | 750mV |
| Max Dual Supply Voltage | 150V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 150V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 1.5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 100V/µs |
| Technology | BIFET |
| RoHS | Compliant |