Single-channel, 1MHz analog power amplifier IC featuring BIFET technology. This TO-3 packaged component offers a maximum output current of 2A and a slew rate of 100V/µs. Operating within a dual supply voltage range of ±15V to ±150V, it supports through-hole mounting and has a bandwidth of 320kHz. The hermetically sealed unit operates from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 1MHz |
| Amplifier Type | POWER |
| Bandwidth | 320kHz |
| Package/Case | TO-3 |
| Input Offset Voltage (Vos) | 750mV |
| Max Dual Supply Voltage | 150V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Supply Voltage | 150V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 100V/µs |
| Technology | BIFET |
| RoHS | Compliant |