IC Motor Driver Pwm 64QFP
Checking distributor stock and pricing after the page loads.
Cirrus Logic SA306-IHZ technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 60V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Termination | SMD/SMT |
| RoHS | Compliant |