IC 60V 8A H-bridge Switch Amp
Checking distributor stock and pricing after the page loads.
Cirrus Logic SA57AHU-FH technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 8A |
| Packaging | Bulk |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
No datasheet is available for this part.