The VRE3025CS is a single voltage reference from Cirrus Logic, operating at 2.5V output voltage with a maximum input voltage of 40V. It has a quiescent current of 7mA and an output current of 15mA. The device is designed for surface mount applications and is available in a SMD/SMT package. The VRE3025CS is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE3025CS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |