IC Vref Series 0.01% 8SMT
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE3025JS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |