Cirrus Logic VRE3025LS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE3025LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.