The VRE302JD is a series voltage reference from Cirrus Logic with a fixed output voltage of 2.5V. It is available in a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 7mA. It is RoHS compliant and is packaged in a rail or tube. The VRE302JD is a single-channel device with a maximum output current of 10mA and a maximum input voltage of 22V.
Cirrus Logic VRE302JD technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE302JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.