The VRE302JS is a series voltage reference IC with a fixed output voltage of 2.5V and an output current of 10mA. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The device is RoHS compliant and available in rail or tube packaging. The VRE302JS is a single-channel reference IC with a quiescent current of 7mA and a maximum input voltage of 22V.
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE302JS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |