The VRE305AS is a series voltage reference from Cirrus Logic, featuring a 5V output voltage and 10mA output current. It is packaged in a surface mount SMD/SMT package and is suitable for operation over a temperature range of 0°C to 70°C. The device is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |