The VRE305CD is a series voltage reference from Cirrus Logic, packaged in a DIP with through-hole mounting. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 22V. The device provides a 5V output voltage with a quiescent current of 7mA. It is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |