The VRE306AS is a series voltage reference from Cirrus Logic with a maximum input voltage of 16V and an output voltage of 6V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a surface mount package and is available in rail or tube packaging. The VRE306AS is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE306AS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | No |
| RoHS | Not Compliant |