The VRE310JD is a series voltage reference from Cirrus Logic with a maximum input voltage of 22V and an output voltage of 10V. It operates over a temperature range of -40°C to 85°C and is available in a through-hole DIP package. The device has a quiescent current of 7mA and an output current of 10mA. It is RoHS compliant and packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE310JD technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |