The VRE310JS is a series voltage reference from Cirrus Logic, packaged in a surface mount SMD/SMT package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 22V and provides an output voltage of 10V with a maximum output current of 10mA. The quiescent current is 7mA. The VRE310JS is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE310JS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |