Cirrus Logic WAN-0224 technical specifications.
| Type | CCD/CIS |
| Category | General Purpose |
| Number of Channels per Chip | 1 |
| Power Supply Type | Analog |
| Cage Code | 3G3J7 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Cirrus Logic WAN-0224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.